DC4C-B3AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Wire Lead 3A 250VAC 48VDC 1.96N Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC4C-B3AA
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Screw Mount14013
Pole Throw Configuration:
SPDT14016
Switch Configuration:
N.O./N.C.14022
Actuator Material/Style:
Button
Contact Rating @ Voltage:
3@250VAC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.96 N
Termination Style:
Wire Lead14023
Dimension:
20mm x 6.5mm x 17.914018mm
Body Orientation:
Straight13994
IP Rating:
IP6K714001
The ZF ELECTRONICS CORP part DC4C-B3AA is a versatile snap action switch designed for automotive applications. This SPDT switch has a button-style actuator, allowing for easy operation and a quick response. It features wire leads for easy installation and can handle up to 3A at 250VAC or 48VDC. With a 1.96N actuation force, this switch is reliable and durable for use in automotive environments. The DC4C-B3AA is screw mounted for secure installation, making it an ideal choice for various automotive applications.
Search Keywords:
DC4CB3AA
IN STOCK:
2,924
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
50
$4.90
$245.000
100
$4.49
$449.000
250
$4.37
$1,092.500
500
$3.97
$1,985.000
1,000
$3.71
$3,710.000
2,500
$3.62
$9,050.000
5,000
+
$3.43
$17,150.000
Product Guides