E63-10A
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Solder 0.25A 125VAC 30VDC Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E63-10A
Alias/AKA:
0E6310A0
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
0.25@30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
N/A
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.92 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button Solder 0.25A 125VAC 30VDC Screw Mount
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives