help desk software

DC3A-A1AA

ZF Electronic Systems

Switch Snap Action N.O. SPST Button Solder 0.1A 250VAC 30VDC 1.96N Screw Mount Automotive

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3A-A1AA
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.96 N
Termination Style:
Solder
Dimension:
20mm x 6.45mm x 14.85 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O. SPST Button Solder 0.1A 250VAC 30VDC 1.96N Screw Mount Automotive
IN STOCK: 12
Can Ship immediately
You may purchase in-stock quantity up to 12
MOQ for In Stock Qty:
25
Available in less than min:
12
MOQ for out of Stock Qty:
2600
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.298
$3.298
25
$2.998
$74.950
500
$2.968
$1,484.000
1,000
$2.939
$2,939.000
2,500
$2.909
$7,272.500
2,600
$2.880
$7,488.000
5,200
$1.520
$7,904.000
7,800
$1.045
$8,151.000
10,400 +
$1.024
$10,649.600
DOWNLOADS