E69-50A
Zf Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
E69-50A
Alias/AKA:
0E6950A0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 40.51 mm
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
22 Weeks
DOWNLOADS