API-4260-LW150-2-R
PUI AudioProgrammable Audio Indicator - MP3 or WAV - 4MB Storage - 7 to 24VDC - Program via USB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PUI Audio
Part No:
API-4260-LW150-2-R
RoHS:
Yes
HTS:
8531809041
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Minimum Operating Supply Voltage:
7970VDC
Maximum Operating Supply Voltage:
24966VDC
Product Diameter:
42 mm
Termination Method:
Wire981
Minimum Sound Pressure:
100972dBA
Mounting:
Screw Mount973
The PUI AUDIO part API-4260-LW150-2-R is a versatile programmable audio indicator that offers MP3 or WAV playback capabilities with 4MB of storage space. It operates with a voltage range of 7 to 24VDC and can be easily programmed via USB interface. This audio indicator is ideal for a wide range of applications where programmable audio alerts or messages are required.
Search Keywords:
API4260LW1502R
IN STOCK:
368
Can Ship immediately
Manufacturer Stock:
1,401
can ship
12/2/24
Factory Lead-Time
33 Weeks
can ship
7/14/25
Quantity
Unit Price
Ext. Price
1
$22.87
$22.870
10
$17.12
$171.200
25
$16.25
$406.250
50
$16.01
$800.500
100
$14.50
$1,450.000
250
$14.28
$3,570.000
500
+
$13.69
$6,845.000
Please Note:
Item may be subject to tariff fee if shipping within the United States