CD5.243
PULSDC-DC Converter - 96W - 24 to 28VDC - DIN Rail - Input: 12 to 15VDC - 32x124x102mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CD5.243
RoHS:
Yes
Supplier Standard Pack
1
The PULS part CD5.243 is a high-performance DC-DC converter designed for industrial applications. With an input voltage range of 12 to 15VDC and an output voltage of 24 to 28VDC, it provides reliable and efficient power conversion. This compact converter is mounted on a DIN rail and measures 32x124x102mm, making installation quick and easy. With a power rating of 96W, the CD5.243 is suitable for a wide range of applications, including automation, control systems, and telecommunications. Trust in the exceptional quality and performance of PULS products with the CD5.243 DC-DC converter.
Search Keywords:
CD5243
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
+
$391.50
$391.500
Product Guides
CUSTOMERS
ALSO BOUGHT
PAA01DM24
DELAY ON OPERATE TIMER DPDT
RSD-100C-12
Module DC-DC 48VIN 1-OUT 12V 8.4A 100.8W 5-Pin
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
SD-200C-12
Module DC-DC 48VIN 1-OUT 12V 16.7A 200.4W 9-Pin
SD-50A-24
DC-DC Enclosed converter; Input 9.2-18Vdc; Output +24Vdc at 2.1A; Free air convection