CP10.241
PULSAC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CP10.241
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PULS CP10.241 is a compact and efficient AC-DC power supply with a power rating of 240W. It is designed to provide a reliable and stable power source in industrial settings. With a wide input voltage range of 100 to 240VAC, it can be used worldwide. The output voltage can be adjusted from 24 to 28VDC, making it versatile for various applications. The power supply is DIN rail-mountable and features a compact form factor measuring 39x124x117mm. Trust in the PULS CP10.241 for high-quality power conversion in your industrial projects.
Search Keywords:
CP10241
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$297.00
$297.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2622.0
Ferrules Terminal 22AWG 10mm 2.5mm Tin
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
321064
TERMINAL,SOLIS FLAG R 2 5/16
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm