CP10.241-S1
PULSAC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm - Spring Clamp Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CP10.241-S1
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS part CP10.241-S1 is a compact and highly efficient AC-DC power supply designed for industrial applications. With a power output of 240W and a voltage range of 24 to 28VDC, this DIN Rail mountable power supply is perfect for various automation and control systems. Its wide input voltage range of 100 to 240VAC ensures compatibility with different power sources. Measuring 39x124x117mm, it is compact and easily fits into tight spaces. The spring clamp terminals offer secure and reliable connections, making installation quick and hassle-free. With its high performance and robust construction, the CP10.241-S1 is the ideal power supply solution for industrial environments.
Search Keywords:
CP10241S1
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$333.00
$333.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ-12H
Separate mount
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
AR22E0L-10E3G
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
MS4SM-AP
AC Multi-Functional Timer - 2PDT - 100-240V - 0.05 Sec to 60 Hrs.
HW1B-V3F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...