CP10.242
PULSAC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 39x124x117mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CP10.242
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part CP10.242 is a versatile and compact AC-DC power supply designed for industrial applications. With a power rating of 240W, it provides a reliable and efficient power source for your electrical equipment. The voltage output range of 24-28VDC ensures compatibility with a wide range of devices.This power supply is designed for easy installation on a DIN rail, making it suitable for use in control cabinets or other space-constrained environments. Its compact dimensions of 39x124x117mm make it ideal for applications where space is at a premium.The CP10.242 accepts both AC and DC input voltages, enabling it to be used worldwide. It can operate with an input voltage range of AC 100-240V or DC 110-300V, providing flexibility and ensuring compatibility with various power sources.Reliability and durability are key features of this power supply. With its high-quality components and rugged construction, it offers excellent performance and long-term reliability. It also incorporates various protection features such as overload and short-circuit protection, ensuring safe operation and protecting your equipment from damage.Overall, the PULS CP10.242 is a reliable and versatile AC-DC power supply, perfect for a wide range of industrial applications where compact size, broad input voltage range, and strong performance are essential.
Search Keywords:
CP10242
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$333.00
$333.000
Product Guides