CP5.121
PULSAC-DC Power Supply - 120W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CP5.121
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part CP5.121 is an efficient and reliable AC-DC power supply that offers a power output of 120W with an input voltage range of 100 to 240VAC. Designed to be easily mounted on a DIN rail, this power supply offers a compact form factor of 32x124x102mm. With an output voltage range of 12 to 15VDC, this power supply is capable of providing a stable and consistent power supply for a wide range of applications. Trust in the PULS CP5.121 to deliver high performance and superior reliability.
Search Keywords:
CP5121
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$261.00
$261.000
CUSTOMERS
ALSO BOUGHT
OXP10X148
Extended Shaft - For Use With T1 - T7 Series Circuit Breakers.
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
BF09T4D024
Four-Pole Contactor - IEC 25A - DC Coil - 24V DC.
CW4P-2EQ4G
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
9939-CHR-100
Cable; 3 cond; 22 AWG; Strand (7X30); Foil+braid shielded; Chrome jkt; 100 ft.