CP5.241
PULSAC-DC Power Supply - 120W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CP5.241
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part CP5.241 is a compact and reliable AC-DC power supply that provides a maximum power output of 120W. With a wide input voltage range of 100 to 240VAC, it is suitable for use in various industrial applications. The power supply is designed to convert the input voltage to a stable output of 24 to 28VDC, making it ideal for powering sensitive electronic equipment. The unit is compact with dimensions of 32x124x102mm, allowing for easy installation on DIN rails. Trust in the PULS CP5.241 to deliver efficient and dependable power for your industrial needs.
Search Keywords:
CP5241
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$216.00
$216.000
CUSTOMERS
ALSO BOUGHT
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
557-1605-203F
557 LED PMI 0.687" Flat, Green, 24 VDC, Watertight
BW9N0CA
Molded Case Circuit Breakers Handles
2001-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - gray
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray