CP5.241-S1
PULSAC-DC Power Supply - 120W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm - Spring Clamp Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CP5.241-S1
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
The PULS CP5.241-S1 is a compact and efficient AC-DC power supply with a power rating of 120W. It is designed to provide a stable and reliable 24 to 28VDC output voltage, making it suitable for a wide range of industrial applications. With its DIN rail mounting capability and compact dimensions of 32x124x102mm, it can easily be integrated into space-constrained environments. The power supply features spring clamp terminals for quick and secure connections, ensuring a hassle-free installation process. Thanks to its universal input voltage range of 100 to 240VAC, this power supply can be used worldwide without the need for additional adapters or transformers. Whether used in automation, control systems, or various other industrial applications, the PULS CP5.241-S1 offers high-quality power conversion and reliability.
Search Keywords:
CP5241S1
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
+
$270.00
$270.000
CUSTOMERS
ALSO BOUGHT
CAFL4U(L)/24
Connector Terminal Block - Fuseblock - 6.3A - 600V - 24V AC/DC LED - 10-22 AWG - 70mm x 9...
RV8H-2L-D24-C1D2
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 15ms -40C~55C 1.2kOhm 20m...
AYD302NUR
Emergency Stop Switch - Mushroom - DPST-NC - Push-Pull - 10 A - 110 VAC - 24 VDC - IP65 - ...
CP20.241-S1
AC-DC Power Supply - 480W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 48x124x127mm -...