help desk software
DATA SHEET

CPS20.121

PULS

AC-DC Power Supply - 405W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 65x124x127mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CPS20.121
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PULS CPS20.121 is a highly efficient AC-DC Power Supply delivering a reliable and stable power output of 405W, suitable for various industrial applications. With a wide input voltage range of 100 to 240VAC, this compact DIN Rail mounted power supply ensures flexibility in installations. The unit operates at a low voltage range of 12 to 15VDC, offering compatibility with a wide range of equipment. Designed with a compact form factor of 65x124x127mm, it can be easily installed into space-restricted environments. With its high-quality construction and superior performance, the PULS CPS20.121 is an ideal power supply option for demanding industrial applications.
Search Keywords:
CPS20121
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$598.50
$598.500
Tools/3D Models
Product Guides