CPS20.241
PULSAC-DC Power Supply - 480W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 65x124x127mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CPS20.241
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack
1
The PULS CPS20.241 is a high-quality AC-DC power supply designed to provide reliable and efficient power conversion for industrial applications. With a power rating of 480W, this compact unit allows for a wide input voltage range of 100 to 240VAC. It delivers a stable output voltage of 24 to 28VDC, making it suitable for various voltage requirements. The CPS20.241 is built to be mounted on a DIN rail, offering easy installation in confined spaces. With its compact dimensions of 65x124x127mm, this power supply saves valuable space without compromising on performance. Trust PULS to deliver superior power supply solutions for your demanding applications.
Search Keywords:
CPS20241
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$508.50
$508.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2967073
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
RSCDN-20A
Solid State Relay 20mA 32V DC-IN 20A 600V AC-OUT
10CFE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
0712217
Circuit Breaker Thermal 1 Pole 2A 250V Socket Mount TCP Series | Phoenix Contact 0712217
281-309
End and intermediate plate - 2.5 mm thick - orange