CPS20.481
PULSAC-DC Power Supply - 480W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 65x124x127mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CPS20.481
RoHS:
Yes
HTS:
8504406012
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS part CPS20.481 is a compact and versatile AC-DC power supply with a power output of 480W. It is compatible with a wide input voltage range of 100 to 240VAC, making it suitable for use in various worldwide applications. This DIN rail mountable power supply provides a stable and efficient power conversion from 48 to 56VDC, ensuring reliable performance for your industrial or automation systems. With its compact dimensions of 65x124x127mm, this power supply is ideal for space-constrained installations. Trust the PULS CPS20.481 to deliver consistent and high-quality power for your critical electrical equipment.
Search Keywords:
CPS20481
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$598.50
$598.500
Product Guides
CUSTOMERS
ALSO BOUGHT
K10L-11A15-120
Power Relay 120VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
CP10.481
AC-DC Power Supply - 260W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm
QS40.481
AC-DC Power Supply - 960W - 48-54VDC - DIN Rail - Input: AC 100-240V - 125x124x127mm
ESX10-TB-101-DC24V-6A-E
Circuit Breaker Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-6A-E