CS10.241
PULSAC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 60x124x117mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CS10.241
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS CS10.241 is a compact and efficient AC-DC power supply that offers a power output of 240W with an input range of 100 to 240VAC. The power supply is designed to convert AC power to a reliable and stable 24 to 28VDC output, making it ideal for a variety of industrial applications. With its DIN rail mounting option and compact dimensions of 60x124x117mm, this power supply can easily be installed in tight spaces. The PULS CS10.241 is a reliable and durable solution that guarantees a long operational life, providing the power you need for your critical equipment.
Search Keywords:
CS10241
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$328.50
$328.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CH1351
Connector Cover - 1 Position - Hinged For POWR-BLOKS LD Series.
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
SZ-A22/T
Auxiliary Contact Block for Contactor - 2N.O./2N.C. - 10A @ 600 VAC - With Terminal Covers...
1351605
Power Terminal Block - 1 Pole - 4 Outputs - 600 to #2 / (4) 350 to #6 Line/Load - 950A - 6...
3044128
Ground modular terminal block - connection method: Screw connection - number of connection...