CS10.481
PULSAC-DC Power Supply - 240W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 60x124x117mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CS10.481
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS CS10.481 is a high-quality AC-DC power supply designed for industrial applications. With a power output of 240W and a voltage range of 48 to 56VDC, this compact DIN rail mounted device is ideal for powering various electronic systems. Featuring a wide input range of 100 to 240VAC, the CS10.481 is suitable for use in a variety of international locations. Measuring at 60x124x117mm, this power supply is both powerful and compact, making it a versatile and essential component for your industrial setup.
Search Keywords:
CS10481
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$418.50
$418.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MS4SM-CE
Multi-Functional Timer - 2PDT - 24V AC/DC - 0.05 Sec to 60 Hrs.
IHB5-3/OVP
AC/DC Power Supply Single-OUT 5V 3A Case B
40779
Programming Insert For Ultrasonic Distance Sensor
D2VW-5L2A-1MS
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mou...
G2E120-AR38-43
AC Blower Centrifugal Ball Bearing 230V 152CFM 62dB