CS3.241
PULSAC-DC Power Supply - 80W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
CS3.241
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
The PULS CS3.241 is a compact and efficient AC-DC power supply, providing 80W of power with an output voltage range of 24 to 28VDC. Designed for easy DIN rail mounting, this power supply features a wide input voltage range of 100 to 240VAC, making it suitable for a variety of industrial applications. With dimensions of 32x124x102mm, the CS3.241 offers a space-saving solution for powering your electrical equipment with reliable and stable DC power.
Search Keywords:
CS3241
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$180.00
$180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1604STD
Terminal Block - 4 Pole - 75 AMPS - 600 AC/DC - Std Conn w/Serrations-Anti-Rotation.
3ER1
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - .250" (6.3mm) Spade...
OA109AP-11-2TB
AC Fan - 120 x 120 x 38mm - 115VAC - 11W - 2300 RPM - 71 CFM - 35dB - Terminals - Ball Bea...
ML100.100
AC-DC Power Supply - 100W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 73x75x103mm
ML50.100
AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x...