ML30.106
PULSAC-DC Power Supply - 36W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 45x75x91mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
ML30.106
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part ML30.106 is a high-quality AC-DC power supply designed for DIN rail mounting. With a power output of 36W and a voltage range of 12 to 15VDC, this power supply is perfect for a variety of applications. It features a wide input voltage range of 100 to 240VAC, allowing for easy compatibility with different power sources. Despite its compact size of 45x75x91mm, this power supply is extremely efficient and reliable, ensuring a stable and consistent power output. It is built with superior quality materials and advanced technology, guaranteeing long-term durability and optimal performance.Whether you need to power industrial equipment, automation systems, or other electrical devices, the PULS part ML30.106 is an excellent choice. Its DIN rail mounting capability makes installation easy and convenient. Trust this power supply to deliver consistent and high-quality power to your applications.
Search Keywords:
ML30106
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$174.60
$174.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
211772-1
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...