ML50.100
PULSAC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
ML50.100
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part ML50.100 is a compact and versatile AC-DC power supply, designed for industrial applications. With a power rating of 50W, it provides a stable and efficient output voltage of 24-28VDC, allowing it to power a wide range of devices and systems. Featuring a DIN rail mount, the ML50.100 can be easily integrated into various control cabinets and electrical installations. Its input voltage range is flexible, supporting both AC 100-240V and DC 110-300V, ensuring compatibility with different power sources. Compact in size, measuring only 45x75x91mm, this power supply is suitable for space-constrained environments. It also boasts a robust and durable construction, ensuring reliable and long-lasting performance in demanding industrial settings. The PULS part ML50.100 is an ideal choice for applications that require a compact, reliable, and versatile power supply, offering high efficiency and stability.
Search Keywords:
ML50100
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$147.60
$147.600
Product Guides
CUSTOMERS
ALSO BOUGHT
A1006
Nozzle, 1.3mm, 802/807/808/817 Used with Desoldering Tools and Hand Pieces
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
91907-1
ARINC Triax Die
700-102BAA-B00
Temp Sensor Analog Automotive 2-Pin
4304MC
LED Mounting Clip For T1-3/4 (5mm) LEDs