ML60.241
PULSAC-DC Power Supply - 60W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
ML60.241
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS part ML60.241 is a compact and reliable AC-DC power supply designed for industrial applications. With a power rating of 60W, it provides a stable output voltage of 24-28VDC. The power supply is easily mounted on a DIN rail and measures only 45x75x91mm, making it perfect for space-constrained installations. It features a wide input voltage range of AC 100-240V and DC 110-300V, making it versatile and suitable for a variety of power sources. This power supply is efficient, durable, and built to withstand tough industrial environments. Get reliable power for your industrial applications with the PULS ML60.241 power supply.
Search Keywords:
ML60241
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$117.00
$117.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VPC205
LEVEL PROBE CONDUCTIVE
70.300.1640.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
3ER1
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - .250" (6.3mm) Spade...
AR30V0L-02E3R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
HH54PU-FL-DC24V
Miniature Control Relay - 4PDT - 24VDC Coil - 5A Silver Contact - Plug-in - Surge Suppres...