ML70.100
PULSAC-DC Power Supply - 72W - 24-28VDC - DIN Rail - Input: AC 100-120V AC 220-240V | DC 290V - 45x75x91mm - NEC Class 2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
ML70.100
RoHS:
Yes
HTS:
8504406007
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part ML70.100 is a compact and efficient AC-DC power supply, providing a reliable and stable power output of 72W. This DIN rail-mounted power supply module is designed to operate within a voltage range of 24-28VDC, making it suitable for a variety of industrial applications. With its versatile input options, including AC 100-120V, AC 220-240V, and DC 290V, this power supply can be easily integrated into different electrical systems. The ML70.100 adheres to NEC Class 2 standards, ensuring safety and compatibility with a wide range of devices. Its compact dimensions of 45x75x91mm make it suitable for space-constrained installations. Trust in the PULS part ML70.100 to deliver reliable and efficient power supply to your industrial equipment.
Search Keywords:
ML70100
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$192.60
$192.600
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
12075
Connector Accessories - Insulation Boot - polyvinyl Chloride
10VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
BNC320
Connector Accessories Terminal Block Dust Cover
BNE50W
Connector Accessories Terminal Block End Plate