ML95.100
PULSAC-DC Power Supply - 95W - 24-28VDC - DIN Rail - Input: AC 100-120V AC 220-240V | DC 290V - 73x75x103mm - NEC Class 2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
ML95.100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS part ML95.100 is a highly efficient AC-DC power supply that delivers a power output of 95W, with a voltage range of 24-28VDC. Designed for easy installation, it is equipped with a DIN rail mount. The input voltage options include AC 100-120V and AC 220-240V, as well as DC 290V. With compact dimensions of 73x75x103mm, this power supply is suitable for various applications. It also meets the standards of NEC Class 2, ensuring safe and reliable performance.
Search Keywords:
ML95100
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$264.60
$264.600
Product Guides
CUSTOMERS
ALSO BOUGHT
211770-2
CPC PLUG ASSEMBLY SIZE 23-19
MS3116F14-5S
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
DMB01CM24
MULTIFUNCTION TIMER SPDT
SC-E5-100V
Electromechanical Relay 110VDC 110VAC 150A 3PST-NO(111x132x155)mm Flange Contactor Relay
SZ-CD3
Relay Coil Driver - 24VDC - For Odyssey Series 0T ~ 2H.