PIC240.241D
PULSAC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: AC 100-240V - 49x124x124mm - DC-OK relay contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
PIC240.241D
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PULS part PIC240.241D is an efficient and reliable AC-DC power supply that provides a power output of 240W in the range of 24-28VDC. Designed for easy installation on a DIN rail, this compact power supply measures 49x124x124mm. It features a wide input voltage range of AC 100-240V, making it suitable for use worldwide. One of the standout features of this power supply is the presence of a DC-OK relay contact, which allows for convenient monitoring of the power supply's operation. With its high-quality construction and advanced features, the PULS PIC240.241D is an ideal choice for applications that require a robust and efficient power supply solution.
Search Keywords:
PIC240241D
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$238.50
$238.500
Product Guides