PIC480.241D
PULSAC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 100-240V - 59x124x127mm - DC-OK relay contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
PIC480.241D
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
The PULS PIC480.241D is a high-quality AC-DC power supply designed for industrial applications. With an impressive output power of 480W, this power supply is capable of providing a stable and reliable 24-28VDC output voltage. The compact DIN rail mounting design of the PIC480.241D makes it easy to install and integrate into any industrial control panel or system. Its dimensions of 59x124x127mm ensure that it can fit easily into tight spaces without compromising performance.Featuring a wide input voltage range of AC 100-240V, this power supply is compatible with various voltage standards and is suitable for global use. The inclusion of a DC-OK relay contact allows for easy monitoring and remote status indication.The PULS PIC480.241D power supply offers exceptional efficiency, high reliability, and a long service life, making it an excellent choice for demanding industrial applications where stable and efficient power is crucial.
Search Keywords:
PIC480241D
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$319.50
$319.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2FA54-73
1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
RA911-RB-B-0-N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated ...
HBL5969VY
VALISE CONN, 15A 125V, 5-15R, YL