PISA11.CLASS2
PULSElectronic Circuit Breaker - DIN Rail - 4 Output Channels: 4x NEC Class 2 listed; 100VA per channel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
PISA11.CLASS2
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part PISA11.CLASS2 is an advanced electronic circuit breaker designed for DIN rail mounting. With 4 output channels, each capable of handling up to 100VA, this breaker is ideal for applications requiring multiple NEC Class 2 listed power supplies. Its compact size and robust construction make it suitable for various industrial and commercial settings. The PISA11.CLASS2 ensures reliable and efficient power distribution, safeguarding your valuable equipment and preventing damage from electrical overloads. Upgrade your power distribution system with this versatile and reliable electronic circuit breaker from PULS.
Search Keywords:
PISA11CLASS2
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$148.50
$148.500
Product Guides
CUSTOMERS
ALSO BOUGHT
DLM5-260R
Rack and Panel Connector - 260 Contact - Female - Crimp Terminal - Receptacle
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
RD3501-D
SSR DS 350V 1A 3-32VDC