PISA-B-812-B1
PULSElectronic Circuit Breaker - DIN Rail - 8 Output Channels: 2x 1-12A, 6x 1-10A - Common alarm signal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
PISA-B-812-B1
RoHS:
Yes
HTS:
8536308000
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part PISA-B-812-B1 is an electronic circuit breaker designed to be mounted on a DIN rail. It features 8 output channels, with 2 channels that support a current range of 1-12A and 6 channels that support a current range of 1-10A. This circuit breaker also offers a common alarm signal that can be used to indicate any faults or abnormalities in the system. With its compact design and easy installation, this PULS part is ideal for industrial applications where reliable circuit protection is essential.
Search Keywords:
PISAB812B1
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
+
$472.50
$472.500
CUSTOMERS
ALSO BOUGHT
2682140000
Network Switch - Unmanaged - Fixed Configuration - 8 Ports - 10/100 Copper Type - RJ45 - 1...
CS10.241
AC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 60x124x117mm
CP10.241
AC-DC Power Supply - 240W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 39x124x117mm
CP5.241
AC-DC Power Supply - 120W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 32x124x102mm
BUS-BAR1-L102
Set Of 2 Power-Bus-Bars for 2 Modules - Length = 102mm