QS10.241
PULSAC-DC Power Supply - 240W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-150V - 60x124x117mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
QS10.241
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part QS10.241 is a reliable and high-performance AC-DC power supply that is designed for industrial applications. With an output power of 240W and an output voltage range of 24-28VDC, this power supply is capable of delivering stable and efficient power to meet the demands of your equipment.This power supply is designed to be mounted on a DIN rail, making it easy to install and integrate into your existing systems. It features a compact design with dimensions of 60x124x117mm, allowing for space-efficient installation in any enclosure or control panel.The QS10.241 offers a wide input voltage range, supporting both AC 100-240V and DC 110-150V inputs, making it versatile and flexible to accommodate different power sources without the need for additional converters or adapters.Built to the highest quality standards, this power supply ensures reliable and continuous operation, even in demanding industrial environments. It incorporates various protective features such as short circuit, overload, and overvoltage protection to safeguard your equipment against any power-related issues.Whether you need to power motors, sensors, controllers, or other critical components, the PULS QS10.241 AC-DC power supply is a dependable and efficient solution that provides the necessary power for your industrial applications.
Search Keywords:
QS10241
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$445.50
$445.500
Product Guides
CUSTOMERS
ALSO BOUGHT
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
CTL-2
Tool Frame with Die Set Hex Cavity Dimensions are 0.178 0.324 0.068
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
BW9N0CA
Molded Case Circuit Breakers Handles
211401-2
RECEPT,SZ 13-7,CPC