QS40.244
PULSAC-DC Power Supply - 960W - 24-28VDC - DIN Rail - Input: AC 200-240V - 125x124x127mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
QS40.244
RoHS:
Yes
HTS:
7616995190
ECCN:
EAR99
Supplier Standard Pack
1
The PULS QS40.244 is a reliable and high-powered AC-DC power supply perfect for industrial applications. With an output power of 960W and a voltage range of 24-28VDC, this compact DIN rail power supply ensures stable and efficient performance. The input voltage range of AC 200-240V makes it ideal for use in various industrial settings. With its compact dimensions of 125x124x127mm, the PULS QS40.244 is easily installable and space-saving. Trust in this quality power supply to meet your industrial power needs with precision and reliability.
Search Keywords:
QS40244
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
+
$904.50
$904.500
Product Guides
CUSTOMERS
ALSO BOUGHT
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT
VP02EP
Optical Level Sensor - Type VP - Unmodulated - Normally Open - PNP - 10 to 40 Vdc - 200 mA
HQ909A6
Timer - Repeat Cycle Per Centage - Panel MOunt - 120VAC/60Hz - 30 Min. - Cycl-Flex.
AR22S2R-22B
Switch Push Button N.O./N.C. 4PST Round Button Screw Panel Mount