QT20.241
PULSAC-DC Power Supply - 480W - 24-28VDC - DIN Rail - Input: AC 380-480V - 65x124x127mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
QT20.241
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part QT20.241 is a powerful and reliable AC-DC power supply that provides smooth and stable power to your electrical systems. With an impressive output power of 480W and an input voltage range of AC 380-480V, this DIN rail mounted power supply is suitable for a wide range of industrial applications.Measuring at a compact size of 65x124x127mm, the QT20.241 is designed to save space in your electrical cabinet while delivering high performance. It features a wide input voltage range, making it compatible with various AC power sources.This power supply operates with an output voltage of 24-28VDC, making it suitable for powering a variety of devices and equipment. It ensures a consistent and reliable power supply, keeping your systems running smoothly.With its robust and rugged construction, the QT20.241 is built to withstand demanding environments. It is designed for easy installation on a DIN rail, ensuring convenient and efficient setup.Whether you need to power control systems, motors, or other industrial equipment, the PULS part QT20.241 is an excellent choice for reliable and efficient AC-DC power supply.
Search Keywords:
QT20241
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
+
$621.00
$621.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2864406
MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw co...
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
BW9N0CA
Molded Case Circuit Breakers Handles
BNDN1000
DIN Rail, 35mm, 1m Long