QT20.361
PULSAC-DC Power Supply - 480W - 36-42VDC - DIN Rail - Input: AC 380-480V - 65x124x127mm - DC-OK relay contact
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
QT20.361
RoHS:
Yes
HTS:
8504406012
ECCN:
EAR99
Supplier Standard Pack
1
AC-DC Power Supply - 480W - 36-42VDC - DIN Rail - Input: AC 380-480V - 65x124x127mm - DC-OK relay contact
Search Keywords:
QT20361
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$855.00
$855.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GT3W-A11D12N
Multi-range Time Delay Relay
HW1B-Y2F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
LSTD-H2R
Red LED Lamp with screw terminals
1411300
Conn Power Splicer Blocks F 2 POS Screw Cable Mount 115A
1413300
Conn Power Splicer Blocks 6 POS Screw Cable Mount 115A