Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
SLV20.200
RoHS:
Yes
HTS:
8504902000
ECCN:
EAR99
Supplier Standard Pack
1
Buffer Module for use with 24 V dc Power Supply
Search Keywords:
SLV20200
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$436.50
$436.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
521198-1
HSG.REC.POS-LOK.187 NAT.
CX-421-P
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.3m
4GC0A0M10Y
Contactor - Orange Line - 24VDC Coil Voltage - 11V to 15V Pick-up Voltage - 3V to 6V Drop-...
HBL4786C
LKG FLG-INLT, 15A 277 VAC, L7-15P, WH