Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
UB20.241
RoHS:
Yes
HTS:
8537109160
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part UB20.241 is a high-quality, compact, and reliable uninterruptible power supply designed to provide efficient and constant power to critical systems and equipment. With its advanced technology and robust construction, it offers an output power of 240W and an input voltage range of 85-264 VAC, making it suitable for a wide range of applications.Featuring a rugged metal housing and excellent thermal management, the UB20.241 ensures reliable performance even in harsh industrial environments. It is equipped with a built-in battery that provides backup power during power outages or voltage fluctuations, ensuring uninterrupted operation and protecting sensitive equipment from potential damage.This PULS part also offers a high efficiency of up to 94.5%, resulting in reduced energy consumption and lower operating costs. It incorporates various protective features such as overvoltage, overload, and short circuit protection, ensuring the safety of connected devices and preventing any damage caused by electrical faults.The UB20.241 is user-friendly and easy to install, with a compact design that saves valuable space in control cabinets. It is also compatible with modern communication interfaces for remote monitoring and control, allowing for easy integration into existing systems.Overall, the PULS part UB20.241 is a reliable and efficient uninterruptible power supply that ensures continuous operation and protection for critical equipment in various industrial applications.
Search Keywords:
UB20241
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$657.00
$657.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1103638-1
HE.16.STI.S.B 1-16
TF-2-52794-S
Distribution Transformer - Export Model - 190 to 480VAC Primary - 120/240VAC Secondary - 5...
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
3NC2T0A22
SC-N4 AC100V Odyssey Series Contactor
3ER1
Single Phase EMC/EMI Line Filter - Two Stage - 3A - 250VAC - 50/60Hz - .250" (6.3mm) Spade...