Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
UB40.241
RoHS:
Yes
HTS:
8504407012
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part UB40.241 is a high-performance and reliable power supply module suitable for a variety of industrial applications. This compact and efficient unit is designed to provide a stable and regulated DC power output of 24V DC with a maximum current output of 1.5A. Equipped with advanced features and protection mechanisms, the UB40.241 ensures optimum power supply for sensitive electronic devices, ensuring their safe operation. It includes both a wide input voltage range (85-264V AC) and a wide temperature range (-25°C to +60°C), making it suitable for use in diverse environments and ensuring its longevity and durability.The UB40.241 features a compact and space-saving design, with a slim profile and DIN rail mounting capability, allowing for easy installation and integration within industrial control systems. It also includes various certifications and approvals, indicating its compliance with industry standards and safety regulations.With its reliable performance, robust construction, and versatile features, the PULS part UB40.241 is the ideal choice for powering various industrial automation systems, machinery, and equipment, delivering consistent and high-quality power for your critical applications.
Search Keywords:
UB40241
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$918.00
$918.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
DPC02DM49
3-phase Multifunction Monitoring Relay
4NK0HN
Overload Relay - 4 - 6 A.
HH52P-FL-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
HH52P-L-AC200V
Miniature Control Relay - 2PDT - 200VAC Coil - 5A Single Silver Contact - Plug-in - LED In...