Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
UC10.241
RoHS:
Yes
HTS:
8504902000
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part UC10.241 is a highly reliable and efficient power supply module designed to deliver outstanding performance in demanding industrial applications. With a compact design and rugged construction, this module is built to withstand harsh operating conditions and provide continuous and stable power to your critical electronic devices.Featuring an input voltage range of 85 to 264 VAC and an output voltage of 24 VDC, the UC10.241 ensures a consistent power supply to your equipment, even when faced with fluctuations in the input voltage. It has a maximum output current of 4.2 A, allowing it to handle a wide range of devices with ease.The UC10.241 is equipped with advanced protection features, including overload and short-circuit protection, ensuring the safety of your valuable equipment. It also boasts a high efficiency of up to 89%, resulting in minimal energy loss and reducing overall power consumption.This power supply module is designed with user convenience in mind, featuring a front-facing LED indicator that provides a quick visual indication of the module's operating status. The module also comes with a DIN rail mounting option, allowing for easy installation and integration into your existing setup.With its high-quality construction, reliable performance, and user-friendly design, the PULS part UC10.241 is the perfect choice for powering your industrial equipment, providing peace of mind and ensuring uninterrupted operation.
Search Keywords:
UC10241
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
+
$900.00
$900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RR2P-ULAC120V
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
RR2P-ULDC24V
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST