Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
UF20.241
RoHS:
Yes
HTS:
8504902000
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part UF20.241 is a high-quality and powerful power supply module that is perfect for various applications. It is designed with advanced technology and features a compact and space-saving design, making it ideal for use in tight spaces or in the most demanding environments. This power supply module provides a stable and reliable power output, ensuring the safe operation of your equipment or system. With its high efficiency and low energy consumption, it not only reduces energy costs but also minimizes heat generation. The PULS part UF20.241 is easy to install and maintain, offering convenience and flexibility. Whether you need to power industrial machinery, automation systems, or sensitive electronics, this power supply module is a reliable choice that guarantees excellent performance and long-lasting durability.
Search Keywords:
UF20241
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$436.50
$436.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SFS3-DC24V
Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
120001-0053
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
FLUKE-115
Multimeter Included TL75 Test Leads, Holster
HW1S-3JTF21N1
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...