help desk software
DATA SHEET

XT40.482

PULS

AC-DC Power Supply - 960W - 48VDC - DIN Rail - Input: AC 480V - 96x124x159mm - semi-regulated .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
PULS
Part No:
XT40.482
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The PULS part XT40.482 is a reliable and efficient AC-DC power supply designed for industrial use. With a power rating of 960W, it provides a stable 48VDC output to power a wide range of devices and equipment.Featuring a compact DIN rail design and measuring only 96x124x159mm in size, this power supply is easy to install in tight spaces. It is equipped with semi-regulated technology, ensuring a steady and controlled power supply even in challenging environments.The XT40.482 is specifically designed to handle input voltages of AC 480V, making it suitable for applications in high voltage industrial systems. With its robust construction and high performance, this power supply is a reliable solution for various critical applications.Whether used in manufacturing, automation, or other industrial settings, the PULS part XT40.482 AC-DC power supply delivers the power and efficiency needed to keep operations running smoothly.
Search Keywords:
XT40482
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$711.00
$711.000
Tools/3D Models
Product Guides