Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
PULS
Part No:
YR40.482
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack
1
The PULS part YR40.482: an innovative and high-performance power supply unit designed for a wide range of industrial applications. This compact and robust unit features cutting-edge technology and unrivaled efficiency, making it the perfect choice for demanding operating conditions.With its ultra-wide input voltage range, the YR40.482 provides reliable and stable power across all industrial sectors. This versatile power supply unit offers an output voltage of 48V and a maximum output power of 480W, ensuring the smooth and continuous operation of critical machinery and systems.The YR40.482 stands out for its exceptional energy efficiency, boasting an efficiency rating of up to 95%. This not only minimizes energy consumption but also reduces heat dissipation, enhancing the overall reliability and longevity of the unit. Additionally, its industrial-grade components and thorough testing ensure uncompromised performance and durability, even in harsh environments.Installation and maintenance are made effortless with the YR40.482's user-friendly design. Equipped with a wide range of industry-standard protection features such as short circuit, overload, and overvoltage protection, this power supply unit guarantees the safety of both equipment and personnel. The built-in active power factor correction (PFC) further optimizes power usage, complying with stringent industry regulations and lowering electricity costs.Overall, the YR40.482 by PULS is a highly efficient and reliable power supply unit, offering long-term stability, high performance, and comprehensive protection. Whether it's for automation, machinery, or other industrial applications, this advanced unit is your go-to solution for seamless power delivery.
Search Keywords:
YR40482
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$234.00
$234.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SFS3-DC24V
Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay
120001-0053
QL-2-13-DM-KM-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 80VDC
FLUKE-115
Multimeter Included TL75 Test Leads, Holster
HW1S-3JTF21N1
Switch Selector N.O./N.C. 3PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...