Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
23Z105SM-T
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Reel
Family:
23Z105SM
Attenuation:
24dB@100 MHz
Dimension:
11.43 x 9.14 x 5.46 mm
Configuration:
Octal
Impedance:
N/A
Life Cycle:
Discontinued
Common Mode Chokes Octal 68uH 24dB 200mOhm DCR SMD T/R
This product is discontinued, but still in stock
IN STOCK:
3,750
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$11.96
$11.960
25
$7.10
$177.500
50
$3.53
$176.500
100
$3.30
$330.000
250
$3.07
$767.500
500
+
$2.83
$1,415.000
Product Guides