23Z356SM-T
Pulse ElectronicsTelecom Transformer 1CT:1.414CT/1CT:1CT 0.6Ohm Prim. DCR 16Term. Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
23Z356SM-T
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Maximum Interwinding Capacitance:
12 pF
Family:
23Z356SM
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
N/A
Dimension:
11.43 x 9.14 x 5.46 mm
Maximum DCR Primary Side:
0.6 Ohm
Maximum Isolation Voltage:
2000 Vrms
Life Cycle:
Discontinued
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.6Ohm Prim. DCR 16Term. Gull Wing SMD
Search Keywords:
23Z356SMT
This product is discontinued, but still in stock
IN STOCK:
540
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$9.31
$9.310
750
+
$2.85
$2,137.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides