241-5-12A22
Pulse ElectronicsPower Transformer 2500Vrms 12VA 5Term. Quick Connect/Wire Lead Channel Frame
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
241-5-12A22
RoHS:
Yes
HTS:
8504314035
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
115 V
Secondary Configuration:
Single
Secondary Side Voltage:
12.6 V
Secondary Side Current:
1000 mA
Power Rating:
12 VA
Mounting:
Channel Frame
Dimension:
71.4 x 41.4 x 35.1 mm
Power Transformer 2500Vrms 12VA 5Term. Quick Connect/Wire Lead Channel Frame
Search Keywords:
241512A22
IN STOCK:
860
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
+
$31.00
$31.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides