help desk software

FIS111NL

Pulse Electronics

FIS1XX series THT Current Sense Inductor, 2,500Vac isolation, fully encapsulated

  • RoHS Compliant
  • TRAY Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
FIS111NL
RoHS:
Yes
HTS:
8504.31.2000
COO:
CN
ECCN:
EAR99
Package Type:
TRAY
Accuracy:
N/A
Mounting:
Through Hole4180
Operating Temperature:
N/A
Operating Frequency:
200 KHz
Dimension:
17.2mm x 9.53mm x 20.44189mm
FIS1XX series THT Current Sense Inductor, 2,500Vac isolation, fully encapsulated
Search Keywords:
FIS111NL
IN STOCK: 909
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.369
$34.225
100
$1.110
$111.000
250
$1.098
$274.500
500
$1.093
$546.500
1,320
$1.087
$1,434.840
2,640
$1.082
$2,856.480
5,280
$1.076
$5,681.280
7,920 +
$1.071
$8,482.320
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS