FIS121NL
Pulse ElectronicsFIS1XX series THT Current Sense Inductor, 2,500Vac isolation, fully encapsulated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
FIS121NL
RoHS:
Yes
HTS:
8504.50.4000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1265
Package Type:
TRAY
Accuracy:
N/A
Mounting:
Through Hole4180
Operating Temperature:
N/A
Operating Frequency:
200 KHz
Dimension:
17.2mm x 9.53mm x 20.44189mm
FIS1XX series THT Current Sense Inductor, 2,500Vac isolation, fully encapsulated
Search Keywords:
FIS121NL
IN STOCK:
715
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.918
$47.950
100
$1.761
$176.100
250
$1.655
$413.750
500
$1.562
$781.000
1,265
$1.434
$1,814.010
2,530
$1.361
$3,443.330
5,060
$1.346
$6,810.760
7,590
+
$1.333
$10,117.470
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
1-963217-1
16 J-P-T GEH KOMPL
213849-1
Circular Connector Housing - Plug - For Female Sockets - 16 Positions - Shell Size 17 - Co...
1-964449-1
FLACHSTE-GEH2,8 16P
66260-4
MALE CONTACT ASSY. (L.P.)