Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
H1038NLT
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Family:
H1038
Maximum Insertion Loss:
-1(Typ)@0.1MHz to 60MHz dB
Maximum DCR Primary Side:
N/A
Maximum DCR Secondary Side:
N/A
Maximum Isolation Voltage:
1500 Vrms
Maximum Interwinding Capacitance:
N/A
Dimension:
25.53 x 12.83 x 5.97 mm
Telecom Transformer 2CT:1/1CT:1CT 16Term. Gull Wing SMD
Search Keywords:
H1038NLT
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$5.06
$5.060
300
$3.12
$936.000
900
$3.02
$2,718.000
2,400
+
$2.98
$7,152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides