Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
H1053NL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Interwinding Capacitance:
N/A
Dimension:
28.58 x 16 x 5.84 mm
Maximum Insertion Loss:
-0.5(Typ)@0.1MHz to 100MHz dB
Maximum Isolation Voltage:
1500 Vrms
Maximum DCR Primary Side:
N/A
Maximum DCR Secondary Side:
N/A
Family:
H1053
Life Cycle:
Discontinued
Telecom Transformer 1:1 40Term. Gull Wing SMD
Search Keywords:
H1053NL
This product is discontinued, but still in stock
IN STOCK:
155
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$28.79
$28.790
125
$8.79
$1,098.750
500
$7.96
$3,980.000
1,000
+
$7.92
$7,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides