H1102FNL
Pulse ElectronicsActive Part but Not Recommended for New Designs, use H1102NL (same form, fit, function) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
H1102FNL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
TUBE
Lead Style:
Gull Wing
Maximum DCR Secondary Side:
N/A
Maximum DCR Primary Side:
N/A
Maximum Insertion Loss:
-1.1@0.1MHz to 100MHz dB
Family:
H1102FNL
Dimension:
12.7mm x 9.53mm x 6 mm
The H1102FNL is an active part that is not recommended for new designs. However, it can be replaced by the H1102NL which offers the same form, fit, and function. The H1102FNL is a reliable and efficient component manufactured by Pulse Electronics. Although it may not be suitable for new designs, it still serves as a viable option when consistency and compatibility are required in existing systems. Consider transitioning to the H1102NL for future designs while retaining the dependable performance provided by the H1102FNL.
Search Keywords:
H1102FNL
Possible Replacement options available. See Alternatives
IN STOCK:
1,068
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$4.147
$20.735
50
$2.517
$125.850
100
$2.490
$249.000
250
$2.465
$616.250
500
$2.441
$1,220.500
1,200
$2.416
$2,899.200
3,600
$2.392
$8,611.200
6,000
+
$2.368
$14,208.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757255
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1757404
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
SS-7188S-A-NF
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
FTSH-105-01-F-DV-K
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
ERJ-3EKF33R0V
Res Thick Film 0603 33 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R