Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
H2006ANLT
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
REEL
Maximum DCR Secondary Side:
N/A
Lead Style:
Gull Wing
Maximum Interwinding Capacitance:
N/A
Maximum Insertion Loss:
-1.2@1MHz to 100MHz dB
Maximum Isolation Voltage:
1500 Vrms
Family:
H2006A
Dimension:
13.64mm x 11.94mm x 6.22 mm
Maximum DCR Primary Side:
3.5 Ohm
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24Term. Gull Wing SMD
Search Keywords:
H2006ANLT
IN STOCK:
200
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$5.73
$286.500
100
$5.47
$547.000
250
$5.24
$1,310.000
600
$5.02
$3,012.000
1,200
$4.89
$5,868.000
3,000
$4.70
$14,100.000
5,400
+
$4.63
$25,002.000
Product Guides