Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
H2019NLT
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
Supplier Standard Pack
1200
Package Type:
REEL
Family:
H2019
Maximum DCR Primary Side:
3.5 Ohm
Maximum Insertion Loss:
-1.2@1MHz to 100MHz dB
Maximum DCR Secondary Side:
N/A
Lead Style:
Gull Wing
Dimension:
12.7mm x 7.11mm x 5.97 mm
The PULSE ELECTRONICS H2019NLT is a miniature surface mount transformer with a 1:1 turns ratio, designed to isolate and match signals in telecom applications. This transformer has a common mode choke, a small inductance, and can handle up to 100pF capacitance. It is non-ported and does not have a base, making it ideal for compact electronic designs.
Search Keywords:
H2019NLT
Possible Replacement options available. See Alternatives
IN STOCK:
2,370
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$3.030
$303.000
250
$2.927
$731.750
500
$2.882
$1,441.000
1,200
$2.749
$3,298.800
3,600
$2.722
$9,799.200
6,000
$2.695
$16,170.000
8,400
$2.668
$22,411.200
10,800
+
$2.641
$28,522.800
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J1524413
Mechanical Encoder Rotary Incremental Flat 12mN-m Straight Quadrature Digital Square Wave ...
22-05-7098
Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole KK® Bag
08B0-1D1T-06-F
Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T, AutoMDIX - 4 Cores per Jack - Yell...