help desk software
DATA SHEET

HM1188NL

Pulse Electronics

MDL,SIN,100D,1:1,SMT,TU, NPB

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HM1188NL
RoHS:
Yes
HTS:
8536.69.8000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
480
Package Type:
TUBE
Lead Style:
Gull Wing
Maximum DCR Primary Side:
N/A
Dimension:
12.7mm x 9.4mm x 5.97mm
Family:
HM1188NL
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
-3@125MHz dB
MDL,SIN,100D,1:1,SMT,TU, NPB
Search Keywords:
HM1188NL
IN STOCK: 320
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.91
$24.550
50
$4.04
$202.000
100
$3.87
$387.000
480
$3.58
$1,718.400
960
$3.49
$3,350.400
1,440
$3.44
$4,953.600
2,880
$3.39
$9,763.200
5,280 +
$3.33
$17,582.400
Tools/3D Models
Product Guides