help desk software
DATA SHEET

HM5149NL

Pulse Electronics

MDL,SIN,1GD,1:1,SMT,TU, NPB .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Electronics
Part No:
HM5149NL
RoHS:
Yes
HTS:
8504312000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Dimension:
17.78mm x 10.41mm x 3.2mm
Lead Style:
Gull Wing
Maximum DCR Primary Side:
0.65 Ohm
Family:
HM5149NL
Maximum DCR Secondary Side:
0.65 Ohm
Maximum Insertion Loss:
-1.2@100KHz dB
The HM5149NL is a high-quality, surface mount module from Pulse Electronics. It features a 1:1 turns ratio and is designed for use in MDL applications. With its single gigabit data rate and non-plated through-hole construction, this module offers reliable performance in a compact form factor. Whether you're working on a telecommunications or networking project, the HM5149NL is an excellent choice for efficient signal transmission.
Search Keywords:
HM5149NL
IN STOCK: 476
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$7.27
$181.750
50
$6.65
$332.500
100
$5.50
$550.000
250
$5.22
$1,305.000
500
$5.16
$2,580.000
1,000
$5.11
$5,110.000
2,500
$5.05
$12,625.000
5,000 +
$5.00
$25,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides